DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥2,864.06000 Box | Box | Obsolete | Inverter | 110VAC | 48VDC | 2 | NEMA 5-15R | Terminals | 700 W | 1.4 kW | No | North America | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - | |||
28 In Stock | 1 : ¥2,864.06000 Box | Box | Obsolete | Inverter | 110VAC | 24VDC | 2 | NEMA 5-15R | Terminals | 700 W | 1.4 kW | No | North America | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - | |||
1 In Stock | 1 : ¥2,864.06000 Box | Box | Obsolete | Inverter | 110VAC | 12VDC | 2 | NEMA 5-15R | Terminals | 700 W | 1.4 kW | No | North America | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Inverter | 230VAC | 12VDC | 1 | - | Terminals | 700 W | 1.4 kW | No | Europe | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Inverter | 230VAC | 24VDC | 1 | - | Terminals | 700 W | 1.4 kW | No | Europe | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Inverter | 230VAC | 48VDC | 1 | - | Terminals | 700 W | 1.4 kW | No | Europe | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | - |