AC DC Desktop, Wall Power Adapters

Results: 7
Voltage - Output
9V12V15V18V24V30V36V
Current - Output (Max)
1A1.2A1.5A2A2.4A3A4A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ACM36US
ACM36US12
AC/DC WALL MOUNT ADAPTER 12V 36W
XP Power
6,239
In Stock
1 : ¥102.44000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US24
AC/DC WALL MOUNT ADAPTER 24V 36W
XP Power
281
In Stock
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC24V1.5A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US18
AC/DC WALL MOUNT ADAPTER 18V 36W
XP Power
105
In Stock
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC18V2A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US30
AC/DC WALL MOUNT ADAPTER 30V 36W
XP Power
18
In Stock
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC30V1.2A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US36
AC/DC WALL MOUNT ADAPTER 36V 36W
XP Power
77
In Stock
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC36V1A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US09
AC/DC WALL MOUNT ADAPTER 9V 36W
XP Power
54
In Stock
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V4A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM36US
ACM36US15
AC/DC WALL MOUNT ADAPTER 15V 36W
XP Power
0
In Stock
Check Lead Time
1 : ¥136.58000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC15V2.4A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)Multi-Blade (Sold Separately)3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
Showing
of 7

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.