Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,857 In Stock | 1 : ¥1.22000 Cut Tape (CT) 10,000 : ¥0.52986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.032" (0.80mm) | - | |||
7,750 In Stock | 1 : ¥1.46000 Cut Tape (CT) 10,000 : ¥0.64474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.032" (0.80mm) | - | |||
10,000 In Stock | 1 : ¥2.44000 Cut Tape (CT) 10,000 : ¥0.48795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
26,256 In Stock | 1 : ¥2.52000 Cut Tape (CT) 10,000 : ¥0.50115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
4,000 In Stock | 1 : ¥3.01000 Cut Tape (CT) 4,000 : ¥0.71315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
3,880 In Stock | 1 : ¥3.41000 Cut Tape (CT) 4,000 : ¥0.81280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
2,890 In Stock | 1 : ¥5.39000 Cut Tape (CT) 3,000 : ¥1.69713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 2.5V | 6 A | 5mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | - |