IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,035.90000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 650 V | 300 A | 20 mW | 1.95V @ 15V, 300A | 1 mA | 18.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD-3 | |||
10 In Stock | 1 : ¥1,208.34000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 650 V | 450 A | 20 mW | 1.95V @ 15V, 450A | 1 mA | 27.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD-3 | |||
6 In Stock | 1 : ¥2,687.73000 Tray | Tray | Active | Trench Field Stop | Half Bridge Inverter | 1700 V | 600 A | - | 2.3V @ 15V, 600A | 1 mA | 48 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Full Bridge | 1700 V | 155 A | - | 2.3V @ 15V, 100A | 3 mA | 9 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 6 : ¥1,139.89833 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 20 mW | 2.15V @ 15V, 225A | 3 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 10 : ¥1,134.89300 Tray | Tray | Not For New Designs | Trench Field Stop | 2 Independent | 1700 V | 240 A | 1050 W | 2.45V @ 15V, 150A | 3 mA | 13.5 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 6 : ¥1,304.27000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 450 A | 20 mW | 2.3V @ 15V, 225A | 3 mA | 18.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 6 : ¥1,573.49000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 600 A | 20 mW | 2.3V @ 15V, 300A | 3 mA | 24.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Full Bridge Inverter | 1700 V | 370 A | - | 2.3V @ 15V, 250A | 3 mA | 21 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Half Bridge | 1200 V | 1200 A | 20 mW | 2.1V @ 15V, 600A | 3 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | 10 : ¥1,778.56500 Tray | Tray | Not For New Designs | Trench Field Stop | Half Bridge | 1700 V | 375 A | 1650 W | 2.45V @ 15V, 300A | 3 mA | 27 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
5 In Stock | 1 : ¥1,954.98000 Tray | Tray | Obsolete | Trench Field Stop | Half Bridge | 1200 V | 995 A | 4050 W | 2.1V @ 15V, 600A | 3 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Half Bridge | 1200 V | 600 A | 20 mW | 2.1V @ 15V, 600A | 3 mA | - | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | AG-ECONOD-5 | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | 2 Independent | 650 V | 450 A | 1150 W | 1.95V @ 15V, 400A | 1 mA | 26 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | 2 Independent | 650 V | 450 A | 1150 W | 1.95V @ 15V, 400A | - | 26 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Half Bridge Inverter | 1200 V | 450 A | 1550 W | 2.1V @ 15V, 300A | 1 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Half Bridge | 1200 V | 450 A | 1550 W | 2.1V @ 15V, 300A | 1 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | 2 Independent | 1200 V | 450 A | 1550 W | 2.1V @ 15V, 300A | 1 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | 2 Independent | 1200 V | 450 A | 1550 W | 2.1V @ 15V, 300A | 1 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
12 In Stock | 1 : ¥1,647.51000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 675 A | 2250 W | 2.1V @ 15V, 450A | 3 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD | |||
11 In Stock | 1 : ¥2,223.27000 Tray | Tray | Not For New Designs | Trench Field Stop | 2 Independent | 1200 V | - | 4050 W | 2.1V @ 15V, 600A | 3 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
13 In Stock | 1 : ¥2,377.65000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 900 A | - | 1.8V @ 15V, 900A | 100 µA | 122 nF @ 25 V | Standard | No | -40°C ~ 175°C | Chassis Mount | Module | AG-ECONOD | |||
10 In Stock | 1 : ¥1,199.23000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 450 A | 1600 W | 2.1V @ 15V, 300A | 3 mA | 18.5 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOD | |||
7 In Stock | 1 : ¥1,894.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 1200 A | 20 mW | 2.1V @ 15V, 600A | 3 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
4 In Stock | 1 : ¥1,184.11000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 300 A | 20 mW | 1.75V @ 15V, 300A | 20 µA | 46 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-ECONOD |