Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,197 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 22 kA | 470J | 1 | 1610 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
3,565 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 22 kA | 300J | 1 | 3200 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
1,596 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 22 kA | 315J | 1 | 2550 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
624 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 22 kA | 230J | 1 | 4500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
414 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 22 kA | 255J | 1 | 3900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
10,004 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 22 kA | 540J | 1 | 1350 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
4,643 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 22 kA | 500J | 1 | 1450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
1,982 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 22 kA | 630J | 1 | 1080 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
1,715 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 22 kA | 435J | 1 | 1750 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
279 In Stock | 1 : ¥22.60000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 22 kA | 400J | 1 | 1900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
812 In Stock | 1 : ¥35.45000 Bulk | Bulk | Active | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 22 kA | 890J | 1 | 550 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
429 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 22 kA | 285J | 1 | 3500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
730 In Stock | 1 : ¥23.01000 Bulk | Bulk | Active | 440 V | 585 V | 643.5 V | 715 V | 786.5 V | 22 kA | 675J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
173 In Stock | 1 : ¥23.01000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 22 kA | 690J | 1 | 870 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
376 In Stock | 1 : ¥24.23000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 22 kA | 700J | 1 | 820 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
1,449 In Stock | 1 : ¥35.45000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 22 kA | 800J | 1 | 660 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 1 : ¥24.23000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 22 kA | 765J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 750 : ¥14.39653 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 22 kA | 655J | 1 | 1000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 750 : ¥14.68412 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 22 kA | 540J | 1 | 1350 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Radial |