Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,416 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,400 : ¥16.07712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 52 Ohms @ 100 MHz | 19A | 3mOhm | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.335" L x 0.220" W (8.50mm x 5.60mm) | 0.126" (3.20mm) | 0302 (0805 Metric) | |||
1,285 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,000 : ¥16.07712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 30 Ohms @ 100 MHz | 17A | 3mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.220" L x 0.177" W (5.60mm x 4.50mm) | 0.126" (3.20mm) | 4-SMD, J-Lead | |||
1,546 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,000 : ¥16.07712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 83 Ohms @ 100 MHz | 21A | 3mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.354" L x 0.335" W (9.00mm x 8.50mm) | 0.189" (4.80mm) | 4-SMD, J-Lead |