Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,415 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
179,508 In Stock | 1 : ¥2.85000 Cut Tape (CT) 2,500 : ¥1.22182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.064" W (3.25mm x 1.63mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin-Lead | No Insulation | Brass | |||
0 In Stock | Obsolete | Bulk | Obsolete | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin-Lead | No Insulation | Brass |