Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥916.77000 Bulk | Bulk | Active | High/Low Level | 24 ~ 240VAC/DC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | High/Low Level | 120VAC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Active | Bulk | Active | High/Low Level | 24VAC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 230VAC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 50°C |