Film Capacitors

Results: 49
Packaging
BulkTube
Capacitance
0.33 µF0.47 µF1 µF2 µF4 µF4.7 µF6.8 µF10 µF20 µF
Voltage Rating - DC
50V100V250V400V500V
Dielectric Material
Polyester, MetallizedPolymer, Metallized
ESR (Equivalent Series Resistance)
2.5 mOhms3 mOhms5 mOhms6 mOhms7 mOhms8 mOhms9 mOhms11 mOhms12 mOhms
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP6-SMD, Gull Wing8-DIP8-SMD, Gull Wing10-DIP10-SMD, Gull Wing14-DIP14-SMD, Gull Wing16-DIP16-SMD, Gull Wing18-DIP18-SMD, Gull Wing
Size / Dimension
0.500" L x 0.449" W (12.70mm x 11.40mm)0.524" L x 0.500" W (13.30mm x 12.70mm)0.618" L x 0.500" W (15.70mm x 12.70mm)0.701" L x 0.433" W (17.80mm x 11.00mm)0.701" L x 0.460" W (17.80mm x 11.70mm)0.701" L x 0.625" W (17.80mm x 15.90mm)0.882" L x 0.700" W (22.40mm x 17.80mm)0.995" L x 0.500" W (25.30mm x 12.70mm)1.134" L x 0.701" W (28.80mm x 17.80mm)1.150" L x 0.500" W (29.20mm x 12.70mm)
Height - Seated (Max)
0.250" (6.35mm)0.252" (6.40mm)0.299" (7.60mm)0.319" (8.10mm)0.320" (8.12mm)0.379" (9.62mm)
Termination
Gull WingPC Pins
Lead Spacing
0.394" (10.00mm)0.591" (15.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
49Results
Applied FiltersRemove All

Showing
of 49
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
197
In Stock
2,000
Factory
1 : ¥512.34000
Tube
Tube
Active10 µF±10%-50VPolymer, Metallized3 mOhms-55°C ~ 125°CSurface Mount10-SMD, Gull Wing0.618" L x 0.500" W (15.70mm x 12.70mm)0.320" (8.12mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
66
In Stock
2,800
Factory
1 : ¥422.01000
Bulk
Bulk
Active10 µF±10%-50VPolymer, Metallized3 mOhms-55°C ~ 125°CThrough Hole10-DIP0.618" L x 0.500" W (15.70mm x 12.70mm)0.319" (8.10mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
99
In Stock
1 : ¥512.34000
Tube
Tube
Active10 µF±10%-50VPolymer, Metallized3 mOhms-55°C ~ 125°CSurface Mount10-SMD, Gull Wing0.618" L x 0.500" W (15.70mm x 12.70mm)0.319" (8.10mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
222
In Stock
1 : ¥254.14000
Tube
Tube
Active0.47 µF±10%-500VPolymer, Metallized11 mOhms-55°C ~ 125°CSurface Mount8-SMD, Gull Wing0.701" L x 0.625" W (17.80mm x 15.90mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
199
In Stock
1 : ¥474.95000
Tube
Tube
Active10 µF±10%-100VPolymer, Metallized3 mOhms-55°C ~ 125°CSurface Mount14-SMD, Gull Wing0.995" L x 0.500" W (25.30mm x 12.70mm)0.250" (6.35mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
200
In Stock
900
Factory
1 : ¥189.83000
Tube
Tube
Active0.33 µF±10%-400VPolymer, Metallized12 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.701" L x 0.433" W (17.80mm x 11.00mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
CapstickCS-Series_10DIP
106K100CS4G
CAP FILM 10UF 10% 100VDC 14SMD
Cornell Dubilier Electronics (CDE)
100
In Stock
1,100
Factory
1 : ¥505.92000
Tube
Tube
Active10 µF±10%-100VPolymer, Metallized3 mOhms-55°C ~ 125°CSurface Mount14-SMD, Gull Wing0.995" L x 0.500" W (25.30mm x 12.70mm)0.252" (6.40mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
29
In Stock
1,000
Factory
1 : ¥662.18000
Tube
Tube
Active20 µF±10%-50VPolyester, Metallized2.5 mOhms-55°C ~ 125°CSurface Mount18-SMD, Gull Wing1.150" L x 0.500" W (29.20mm x 12.70mm)0.379" (9.62mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
153
In Stock
1 : ¥510.47000
Tube
Tube
Active10 µF±10%-50VPolymer, Metallized3 mOhms-55°C ~ 125°CThrough Hole10-DIP0.618" L x 0.500" W (15.70mm x 12.70mm)0.319" (8.10mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
100
In Stock
1 : ¥728.35000
Tube
Tube
Active20 µF±10%-50VPolyester, Metallized2.5 mOhms-55°C ~ 125°CSurface Mount18-SMD, Gull Wing1.150" L x 0.500" W (29.20mm x 12.70mm)0.379" (9.62mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
196
In Stock
1 : ¥299.10000
Tube
Tube
Active4 µF±10%-100VPolymer, Metallized7 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.500" L x 0.449" W (12.70mm x 11.40mm)0.250" (6.35mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
475K100CS4G-xx
475K100CS4G
CAP FILM 4.7UF 10% 100VDC 6SMD
Cornell Dubilier Electronics (CDE)
67
In Stock
1 : ¥303.32000
Tube
Tube
Active4.7 µF±10%-100VPolymer, Metallized6 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.524" L x 0.500" W (13.30mm x 12.70mm)0.252" (6.40mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
CapstickCS-Series_16DIP
474K400CS6G
CAP FILM 0.47UF 10% 400VDC 6SMD
Cornell Dubilier Electronics (CDE)
60
In Stock
1 : ¥295.03000
Tube
Tube
Active0.47 µF±10%-400VPolymer, Metallized11 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.701" L x 0.460" W (17.80mm x 11.70mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
100
In Stock
100
Factory
1 : ¥374.70000
Tube
Tube
Active1 µF±10%-500VPolymer, Metallized8 mOhms-55°C ~ 125°CSurface Mount16-SMD, Gull Wing1.134" L x 0.701" W (28.80mm x 17.80mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
95
In Stock
100
Factory
1 : ¥170.40000
Tube
Tube
Active2 µF±10%-100VPolymer, Metallized9 mOhms-55°C ~ 125°CSurface Mount6-SMD, Gull Wing0.500" L x 0.449" W (12.70mm x 11.40mm)0.252" (6.40mm)Gull Wing0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
6
In Stock
800
Factory
1 : ¥177.07000
Bulk
Bulk
Active1 µF±10%-400VPolymer, Metallized8 mOhms-55°C ~ 125°CSurface Mount14-SMD, Gull Wing0.882" L x 0.700" W (22.40mm x 17.80mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
98
In Stock
1 : ¥204.06000
Bulk
Bulk
Active4 µF±10%-100VPolymer, Metallized7 mOhms-55°C ~ 125°CThrough Hole6-DIP0.500" L x 0.449" W (12.70mm x 11.40mm)0.252" (6.40mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
CapstickCS-Series_16DIP
474K500CS6G
CAP FILM 0.47UF 10% 500VDC 8SMD
Cornell Dubilier Electronics (CDE)
100
In Stock
1 : ¥209.18000
Tube
Tube
Active0.47 µF±10%-500VPolymer, Metallized11 mOhms-55°C ~ 125°CSurface Mount8-SMD, Gull Wing0.701" L x 0.625" W (17.80mm x 15.90mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
6-DIP
475K100CS4
CAP FILM 4.7UF 10% 100VDC 6DIP
Cornell Dubilier Electronics (CDE)
100
In Stock
1 : ¥303.32000
Tube
Tube
Active4.7 µF±10%-100VPolymer, Metallized6 mOhms-55°C ~ 125°CThrough Hole6-DIP0.524" L x 0.500" W (13.30mm x 12.70mm)0.252" (6.40mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
100
In Stock
1 : ¥388.08000
Bulk
Bulk
Active1 µF±10%-500VPolymer, Metallized8 mOhms-55°C ~ 125°CThrough Hole16-DIP1.134" L x 0.701" W (28.80mm x 17.80mm)0.319" (8.10mm)PC Pins0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
100
In Stock
1 : ¥374.70000
Tube
Tube
Active1 µF±10%-500VPolymer, Metallized8 mOhms-55°C ~ 125°CSurface Mount16-SMD, Gull Wing1.134" L x 0.701" W (28.80mm x 17.80mm)0.319" (8.10mm)Gull Wing0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
CapstickCS-Series_16DIP
474K400CS6
CAP FILM 0.47UF 10% 400VDC 6DIP
Cornell Dubilier Electronics (CDE)
0
In Stock
Check Lead Time
100 : ¥214.27660
Tube
Tube
Active0.47 µF±10%-400VPolymer, Metallized11 mOhms-55°C ~ 125°CThrough Hole6-DIP0.701" L x 0.460" W (17.80mm x 11.70mm)0.319" (8.10mm)PC Pins0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
0
In Stock
300
Factory
Check Lead Time
1 : ¥303.29000
Tube
Tube
Active4.7 µF±10%-100VPolymer, Metallized6 mOhms-55°C ~ 125°CThrough Hole6-DIP0.524" L x 0.500" W (13.30mm x 12.70mm)0.250" (6.35mm)PC Pins0.394" (10.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
0
In Stock
300
Factory
Check Lead Time
1 : ¥359.11000
Bulk
Bulk
Active1 µF±10%-400VPolymer, Metallized8 mOhms-55°C ~ 125°CThrough Hole14-DIP0.882" L x 0.700" W (22.40mm x 17.80mm)0.319" (8.10mm)PC Pins0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
0
In Stock
Check Lead Time
100 : ¥180.96210
Tube
Tube
Active1 µF±10%-250VPolymer, Metallized12 mOhms-55°C ~ 125°CThrough Hole6-DIP-0.299" (7.60mm)PC Pins0.591" (15.00mm)DC Link, DC Filtering; High Frequency, Switching-Low ESR, Low ESL
Showing
of 49

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.