Niobium Oxide Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,082 In Stock | 1 : ¥9.67000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 47 µF | ±20% | 6.3 V | 1.6 Ohms | 28.2 µA | - | Surface Mount | 1206 (3216 Metric) | A | 0.071" (1.80mm) | - | -55°C ~ 105°C | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 6.3 V | 1.7 Ohms | 60 µA | - | Surface Mount | 1411 (3528 Metric), 1210 | B | 0.083" (2.10mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 150 µF | ±20% | 4 V | 1.5 Ohms | 60 µA | - | Surface Mount | 1411 (3528 Metric), 1210 | B | 0.083" (2.10mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 6.3 V | 1.6 Ohms | 28.2 µA | - | Surface Mount | 1411 (3528 Metric), 1210 | T | 0.047" (1.20mm) | - | -55°C ~ 105°C | 1210 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) |