Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,396 In Stock | 1 : ¥12.63000 Cut Tape (CT) 1,000 : ¥9.68304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 580 Ohms @ 100 MHz | 5A | 12mOhm | - | -40°C ~ 125°C | 3318 (8546 Metric) | Surface Mount | 0.217" (5.50mm) | 0.335" L x 0.183" W (8.50mm x 4.65mm) | |||
14,274 In Stock | 1 : ¥12.63000 Cut Tape (CT) 1,000 : ¥9.68304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 416 Ohms @ 100 MHz | 5A | 11mOhm | - | -40°C ~ 125°C | 2020 (5050 Metric) | Surface Mount | 0.201" (5.10mm) | 0.217" L x 0.197" W (5.50mm x 5.00mm) |