Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,148 In Stock | 1 : ¥6.42000 Cut Tape (CT) 3,300 : ¥5.28440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
14,978 In Stock | 1 : ¥6.83000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,823 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,500 : ¥6.01612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,444 In Stock | 1 : ¥7.48000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
19,379 In Stock | 1 : ¥7.89000 Cut Tape (CT) 2,600 : ¥6.58520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,773 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,397 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,300 : ¥6.66649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 256 x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UDFN (3x3) | 8-UDFN Exposed Pad | |||
11,829 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
27,085 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,600 : ¥7.31686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,990 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥7.56075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
7,380 In Stock | 1 : ¥10.00000 Cut Tape (CT) 2,100 : ¥8.29248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
756 In Stock | 1 : ¥11.22000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
48,710 In Stock | 1 : ¥11.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,278 In Stock | 1 : ¥11.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 1.8V ~ 5.5V | A/D 11x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
687 In Stock | 1 : ¥11.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
15,427 In Stock | 1 : ¥11.79000 Cut Tape (CT) 1,600 : ¥9.75581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 12x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
9,308 In Stock | 1 : ¥11.95000 Cut Tape (CT) 2,100 : ¥9.99978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 1.8V ~ 5.5V | A/D 11x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
4,094 In Stock | 1 : ¥12.28000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 12x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
15,858 In Stock | 1 : ¥12.44000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (4x4) | 16-VQFN Exposed Pad | |||
6,531 In Stock | 1 : ¥12.44000 Cut Tape (CT) 3,300 : ¥10.40620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UQFN (4x4) | 20-UFQFN Exposed Pad | |||
6,322 In Stock | 1 : ¥12.52000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,970 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,500 : ¥10.89405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
8,071 In Stock | 1 : ¥14.23000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b, 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,730 In Stock | 1 : ¥15.12000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 8 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,946 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 9x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) |