Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,661 In Stock | 1 : ¥7.24000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 780 mA | - | Shielded | 220mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥10.65000 Cut Tape (CT) 500 : ¥5.58328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 700 mA | 700mA | Shielded | 829mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.177" (4.50mm) | |||
490 In Stock | 1 : ¥10.65000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.2 A | 6.7A | Shielded | 12.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.157" (4.00mm) | |||
946 In Stock | 1 : ¥12.84000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 620 mA | 660mA | Shielded | 550mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.039" (1.00mm) | |||
461 In Stock | 1 : ¥6.02000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.3 A | 2.7A | Shielded | 49mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.142" W (3.80mm x 3.60mm) | 0.055" (1.40mm) | |||
878 In Stock | 1 : ¥6.91000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 810 mA | 810mA | Shielded | 320mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.039" (1.00mm) | |||
584 In Stock | 1 : ¥7.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.4 A | 1.4A | Shielded | 81mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.157" W (4.30mm x 4.00mm) | 0.039" (1.00mm) | |||
964 In Stock | 1 : ¥7.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 880 mA | - | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.039" (1.00mm) | |||
893 In Stock | 1 : ¥7.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 650 mA | - | Shielded | 250mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.039" (1.00mm) | |||
61 In Stock | 1 : ¥13.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9 A | 11.1A | Shielded | 6.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.382" W (10.00mm x 9.70mm) | 0.177" (4.50mm) | |||
3 In Stock | 1 : ¥7.24000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 430 mA | - | Shielded | 740mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.047" (1.20mm) | |||
1 In Stock | 1 : ¥8.29000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 940 mA | 1A | Shielded | 370mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 960 mA | 960mA | Shielded | 230mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.1 A | 1.1A | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 300 mA | 360mA | Shielded | 2.3Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.3 A | 1.3A | Shielded | 120mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 390 mA | 440mA | Shielded | 1.4Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.5A | Shielded | 87mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 510 mA | 520mA | Shielded | 820mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.6 A | 1.8A | Shielded | 79mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 630 mA | 630mA | Shielded | 530mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 790 mA | 800mA | Shielded | 350mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.138" W (3.70mm x 3.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 590 mA | 590mA | Shielded | 270mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.110" L x 0.102" W (2.80mm x 2.60mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 740 mA | 740mA | Shielded | 190mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.110" L x 0.102" W (2.80mm x 2.60mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 220 mA | 220mA | Shielded | 2.2Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.110" L x 0.102" W (2.80mm x 2.60mm) | 0.047" (1.20mm) |