Power over Ethernet (PoE)

Results: 4
Product Status
ActiveObsolete
Voltage - Input
36 ~ 56V36 ~ 57V
Voltage - Output
3.3V5V12V13.7V
Current - Output
1 A1.17 A2.2 A3 A
Power (Watts) - Per Port
8.25W12.5W13.7W14W
Features
OCP, OTP, OVPOVP, SCP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
POE14
POE14-050
POE SPLITTER 12.5W 5V DESKTOP
Phihong USA
1,362
In Stock
1 : ¥266.17000
Box
Box
ActiveSplitter36 ~ 56V15V2.2 A12.5WIEEE802.3af10/100/1000 MbpsOCP, OTP, OVP0°C ~ 40°C72%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
POE14
POE14-033
POE SPLITTER 8.25W 3.3V DESKTOP
Phihong USA
21
In Stock
1 : ¥233.65000
Box
Box
ObsoleteSplitter36 ~ 56V13.3V3 A8.25WIEEE802.3af10/100/1000 MbpsOCP, OTP, OVP0°C ~ 40°C72%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
POE14
POE14-120
POE SPLITTER 14W 12V DESKTOP
Phihong USA
15
In Stock
1 : ¥233.65000
Box
Box
ObsoleteSplitter36 ~ 56V112V1.17 A14WIEEE802.3af10/100/1000 MbpsOCP, OTP, OVP0°C ~ 40°C72%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
POE14
POE14-137
POE SPLITTER 13.7W 13.7V DESKTOP
Phihong USA
0
In Stock
Obsolete
Box
ObsoleteSplitter36 ~ 57V113.7V1 A13.7WIEEE802.3af10/100/1000 MbpsOVP, SCP0°C ~ 40°C72%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
Showing
of 4

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.