3024-0-01-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED90524-ND | |
Manufacturer | ||
Manufacturer Product Number | 3024-0-01-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.053DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.259" (6.58mm) | |
Length - Below Flange | - | |
Length - Overall | 0.290" (7.37mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Printed Circuit Pins (in.) |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.39800 | ¥23.98 |
25 | ¥2.11360 | ¥52.84 |
50 | ¥1.94140 | ¥97.07 |
100 | ¥1.86490 | ¥186.49 |
250 | ¥1.67432 | ¥418.58 |
500 | ¥1.59840 | ¥799.20 |
1,000 | ¥1.33201 | ¥1,332.01 |
2,500 | ¥1.21782 | ¥3,044.55 |
Attribute | Description |
---|---|
Other Names | ED90524 3.024E+15 |
Standard Package | 5,000 |