Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock 8,780 Factory | 1 : ¥278.15000 Bulk | Bulk | Active | Requires Holder | Cartridge | 440mA | 1 kVAC | 1 kVDC | Fast Blow | Multi-Meters | - | - | CSA, UR | - | 10kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) | |||
93 In Stock 3,780 Factory | 1 : ¥340.66000 Bulk | Bulk | Active | Requires Holder | Cartridge | 11A | 1 kVAC | 1 kVDC | Fast Blow | Multi-Meters | - | - | CSA, UR | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |