Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥96.83000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 40 kA | 360J | 1 | 5200 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Formed Tabs | |||
400 In Stock | 1 : ¥156.99000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 25 kA | 620J | 1 | 1000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
335 In Stock | 1 : ¥204.71000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 25 kA | 190J | 1 | 11000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Module | |||
125 In Stock | 1 : ¥250.32000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 40 kA | 960J | 1 | 1400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Module | |||
66 In Stock | 1 : ¥467.35000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 70 kA | 860J | 1 | 6600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
93 In Stock | 1 : ¥1,596.00000 Bulk | Bulk | Active | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 100 kA | 4000J | 1 | 4800 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
929 In Stock | 1 : ¥204.71000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 40 kA | 310J | 1 | 5600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Module | |||
146 In Stock | 1 : ¥204.71000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 40 kA | 550J | 1 | 2700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Module | |||
27 In Stock | 1 : ¥467.38000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 70 kA | 1000J | 1 | 5600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
61 In Stock | 1 : ¥542.26000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 70 kA | 1500J | 1 | 3300 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
311 In Stock | 1 : ¥96.83000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 40 kA | 550J | 1 | 2700 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Formed Tabs | |||
369 In Stock | 1 : ¥116.18000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 40 kA | 960J | 1 | 1400 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Tabs | |||
1,858 In Stock | 1 : ¥142.11000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 25 kA | 430J | 1 | 1700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
155 In Stock | 1 : ¥250.32000 Bulk | Bulk | Active | 680 V | 895 V | 990 V | 1.1 kV | 1.21 kV | 40 kA | 1100J | 1 | 1100 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Module | |||
39 In Stock | 1 : ¥467.38000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 70 kA | 490J | 1 | 15000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
82 In Stock | 1 : ¥838.51000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 70 kA | 3000J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
71 In Stock | 1 : ¥838.51000 Bulk | Bulk | Active | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 70 kA | 2000J | 1 | 2400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
115 In Stock | 1 : ¥1,595.97000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 100 kA | 6000J | 1 | 3200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
231 In Stock | 1 : ¥96.83000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 40 kA | 640J | 1 | 2300 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Formed Tabs | |||
274 In Stock | 1 : ¥116.18000 Bulk | Bulk | Active | 750 V | 970 V | 1.08 kV | 1.2 kV | 1.32 kV | 40 kA | 1200J | 1 | 1000 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Tabs | |||
75 In Stock | 1 : ¥467.38000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 70 kA | 800J | 1 | 7100 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
58 In Stock | 1 : ¥467.38000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 70 kA | 1200J | 1 | 4600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc | |||
238 In Stock | 1 : ¥96.83000 Box | Box | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 40 kA | 550J | 1 | - | - | - | - | Chassis Mount | Square 37.5mm, Tabs | |||
236 In Stock | 1 : ¥96.83000 Box | Box | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 40 kA | 460J | 1 | - | - | - | - | Chassis Mount | Square 37.5mm, Tabs | |||
23 In Stock | 1 : ¥924.36000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 100 kA | 2500J | 1 | 7700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc |