Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Wall Mount | Lead Acid | 12V | 1 | 12V | 500mA | - | 100 ~ 250VAC | 7.35W | 3.74" L x 2.09" W x 1.26" H (95.00mm x 53.00mm x 32.00mm) | Wall Mount | 2.5mm I.D. x 5.5mm O.D. Female | - | |||
0 In Stock | Obsolete | Box | Obsolete | Wall Mount | Lead Acid | 12V | 1 | 12V | 500mA | - | 100 ~ 250VAC | 7.35W | 3.74" L x 2.09" W x 1.26" H (95.00mm x 53.00mm x 32.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | - |