Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥5,298.87000 Bulk | Bulk | Active | Enclosed | Lead Acid | 12V | 1 | 10V ~ 14V | 1.5A | 8.5 Hrs | 120VAC | - | 7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm) | Chassis Mount | - | Multiple Charge Modes | |||
0 In Stock Check Lead Time | 1 : ¥859.08000 Bulk | Bulk | Active | Enclosed | Lead Acid | 12V | 1 | 10V ~ 14V | 750mA | 8.5 Hrs | 220VAC | - | 7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm) | Chassis Mount | - | Multiple Charge Modes |