Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,974 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥5.02644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Edge Mount, Right Angle | - | 2.00mm | Side Actuated | Gull Wing | 6.20mm x 2.50mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
6,698 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥5.02644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Edge Mount, Right Angle | - | 2.00mm | Side Actuated | Gull Wing | 6.20mm x 2.50mm | Non-Illuminated | - | - | 120gf | - | - | -40°C ~ 85°C |