Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 2 mH | 50VµS | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
1,873 In Stock | 1 : ¥21.15000 Cut Tape (CT) 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 820 µH | 45VµS | 1:100 | - | 3mOhm Primary, 9.5Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
715 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 80 µH | 10VµS | 1:20 | - | 6mOhm Primary, 200mOhm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
623 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 3 mH | 68VµS | 1:125 | - | 6mOhm Primary, 6.5Ohm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
378 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 500 µH | 25VµS | 1:50 | - | 6mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
335 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 980 µH | 35VµS | 1:70 | - | 6mOhm Primary, 2.2Ohm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
748 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 720 µH | 30VµS | 1:60 | - | 6mOhm Primary, 1.75Ohm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
739 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 320 µH | 20VµS | 1:40 | - | 6mOhm Primary, 900mOhm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
734 In Stock | 1 : ¥21.15000 Cut Tape (CT) 750 : ¥13.16351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | - | 180 µH | 15VµS | 1:30 | - | 6mOhm Primary, 480mOhm Secondary | - | Surface Mount | 0.303" L x 0.272" W (7.70mm x 6.90mm) | 0.210" (5.33mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 295 µH | 27VµS | 1:60 | - | 3mOhm Primary, 3.6Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1MHz | Invasive | 7 A | 400 µH | 31.5VµS | 1:70 | - | 3mOhm Primary, 4.6Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 1.8 mH | 67.5VµS | 1:150 | - | 3mOhm Primary, 21Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 132 µH | 18VµS | 1:40 | - | 3mOhm Primary, 1.6Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 1.28 mH | 56.2VµS | 1:125 | - | 3mOhm Primary, 13Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 205 µH | 22.5VµS | 1:50 | - | 3mOhm Primary, 2.5Ohm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 33 µH | 9VµS | 1:20 | - | 3mOhm Primary, 350mOhm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing | |||
0 In Stock Check Lead Time | 2,000 : ¥12.73888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 7 A | 74 µH | 13.5VµS | 1:30 | - | 3mOhm Primary, 800mOhm Secondary | - | Surface Mount | 0.185" L x 0.183" W (4.70mm x 4.65mm) | 0.140" (3.55mm) | Gull Wing |