Inline Module Sockets

Results: 4
Product Status
ActiveObsolete
Mounting Feature
Normal, Standard - TopReverse
Height
0.205" (5.20mm)0.362" (9.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Number of Positions
Memory Type
Standards
Mounting Type
Insertion Angle
Features
Mounting Feature
Card Thickness
Height
Color
Contact Finish
Contact Finish Thickness
MM80-204B1-1
MM80-204B1-1
CONN SKT SODIMM 204POS R/A SMD
JAE Electronics
5,552
In Stock
1 : ¥63.66000
Tray
Tray
ActiveSODIMM204DDR3 SDRAMMO-268CSurface Mount, Right Angle, Screw Mount25° AngleLatchesNormal, Standard - Top-0.205" (5.20mm)-Gold3.94µin (0.10µm)
MM80-204B1-1R
MM80-204B1-1R
CONN SKT SODIMM 204POS R/A SMD
JAE Electronics
5,738
In Stock
1 : ¥44.71000
Tray
Tray
ActiveSODIMM204DDR3 SDRAMMO-268CSurface Mount, Right Angle, Screw Mount25° AngleLatchesReverse-0.205" (5.20mm)-Gold3.94µin (0.10µm)
MM80-204B1-E1
MM80-204B1-E1
CONN SKT SODIMM 204POS R/A SMD
JAE Electronics
0
In Stock
Obsolete
Tray
ObsoleteSODIMM204DDR3 SDRAMMO-268CSurface Mount, Right Angle, Screw Mount25° AngleLatchesNormal, Standard - Top-0.362" (9.20mm)-Gold3.94µin (0.10µm)
MM80-204B1-E1R
MM80-204B1-E1R
CONN SKT SODIMM 204POS R/A SMD
JAE Electronics
0
In Stock
Obsolete
Tray
ObsoleteSODIMM204DDR3 SDRAMMO-268CSurface Mount, Right Angle, Screw Mount25° AngleLatchesReverse-0.362" (9.20mm)-Gold3.94µin (0.10µm)
Showing
of 4

Inline Module Sockets


Inline module sockets are surface mount and through-hole connectors designed to receive DIMM, miniDIMM, RDIMM, SIMM and SODIMM memory module connector styles allowing for periodic removal and replacement. They are selected by the number of positions, mounting features and additional features including board guides, covers, latches and board locks. Compatible memory types include DDR (2, 3, 4), SDRAM, DRAM, RAM and SGRAM.