Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 78 : ¥7.86821 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 52 : ¥10.68923 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 51 : ¥10.89078 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 39 : ¥15.85744 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 38 : ¥16.08211 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 31 : ¥18.00097 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 31 : ¥18.20290 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 26 : ¥21.60346 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 26 : ¥21.79115 Bulk | Bulk | Active | Plug, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 23 : ¥26.89217 Bulk | Bulk | Active | Plug, Male Pins | 7 | 7 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 22 : ¥27.10955 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 20 : ¥30.73900 Bulk | Bulk | Active | Plug, Male Pins | 8 | 8 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥30.95850 Bulk | Bulk | Active | Plug, Male Pins | 7 | 7 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1 : ¥34.06000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 8 | 1 | 0.150" (3.81mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 8 A | 300 V | 14-30 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥34.58778 Bulk | Bulk | Active | Plug, Male Pins | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 17 : ¥34.80529 Bulk | Bulk | Active | Plug, Male Pins | 8 | 8 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 16 : ¥38.43375 Bulk | Bulk | Active | Plug, Male Pins | 10 | 10 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 16 : ¥38.63188 Bulk | Bulk | Active | Plug, Male Pins | 9 | 9 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 15 : ¥42.26400 Bulk | Bulk | Active | Plug, Male Pins | 11 | 11 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 14 : ¥42.47857 Bulk | Bulk | Active | Plug, Male Pins | 10 | 10 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 13 : ¥42.76923 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 13 : ¥42.97538 Bulk | Bulk | Active | Plug, Male Pins | 11 | 11 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 12 : ¥46.34000 Bulk | Bulk | Active | Plug, Male Pins | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 12 : ¥46.54333 Bulk | Bulk | Active | Plug, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-22 AWG | - | Green | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 12 : ¥49.91083 Bulk | Bulk | Active | Plug, Male Pins | 14 | 14 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - |