6547-0-00-21-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90556-ND | |
Manufacturer | ||
Manufacturer Product Number | 6547-0-00-21-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.020DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.248" (6.30mm) | |
Length - Below Flange | - | |
Length - Overall | 0.253" (6.43mm) | |
Flange Diameter | 0.036" (0.91mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.70700 | ¥57.07 |
25 | ¥5.21280 | ¥130.32 |
50 | ¥4.90720 | ¥245.36 |
100 | ¥4.70230 | ¥470.23 |
250 | ¥4.29352 | ¥1,073.38 |
500 | ¥4.08914 | ¥2,044.57 |
1,000 | ¥3.37356 | ¥3,373.56 |
2,500 | ¥3.06687 | ¥7,667.18 |