Varistors, MOVs

Results: 178
Packaging
BulkTape & Box (TB)Tape & Reel (TR)
Maximum AC Volts
11 V14 V17 V20 V25 V30 V35 V40 V50 V60 V75 V95 V
Maximum DC Volts
14 V18 V22 V26 V31 V38 V45 V56 V66 V81 V102 V127 V
Varistor Voltage (Min)
16 V20 V24 V30 V35 V42 V50 V61 V74 V90 V108 V135 V
Varistor Voltage (Typ)
18 V22 V27 V33 V39 V47 V56 V68 V82 V100 V120 V150 V
Varistor Voltage (Max)
20 V24 V30 V36 V43 V52 V62 V75 V90 V110 V132 V165 V
Current - Surge
250 A500 A800 A1 kA1.75 kA2 kA3 kA3.5 kA6 kA10 kA
Energy
0.6J0.7J0.9J1.1J1.2J1.3J1.5J1.6J1.8J2J2.2J2.4J
Capacitance @ Frequency
118 pF @ 1 kHz249 pF @ 1 kHz255 pF @ 1 kHz299 pF @ 1 kHz364 pF @ 1 kHz438 pF @ 1 kHz469 pF @ 1 kHz524 pF @ 1 kHz629 pF @ 1 kHz767 pF @ 1 kHz940 pF @ 1 kHz945 pF @ 1 kHz
Package / Case
Disc 10mmDisc 14mmDisc 20mmDisc 5mmDisc 7mm
Stocking Options
Environmental Options
Media
Marketplace Product
178Results
Applied FiltersRemove All

Showing
of 178
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
VARISTOR 18V 250A DISC 5MM
0070.1111.A2
VARISTOR 18V 250A DISC 5MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete11 V14 V16 V18 V20 V250 A0.6J12200 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 18V 500A DISC 7MM
0070.1121.A2
VARISTOR 18V 500A DISC 7MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete11 V14 V16 V18 V20 V500 A1.1J13500 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 18V 1KA DISC 10MM
0070.1141.A2
VARISTOR 18V 1KA DISC 10MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete11 V14 V16 V18 V20 V1 kA2.6J17500 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 18V 2KA DISC 14MM
0070.1161.A2
VARISTOR 18V 2KA DISC 14MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete11 V14 V16 V18 V20 V2 kA5.2J118000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 18V 3KA DISC 20MM
0070.1181.A2
VARISTOR 18V 3KA DISC 20MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete11 V14 V16 V18 V20 V3 kA13J137000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 22V 250A DISC 5MM
0070.1411.A2
VARISTOR 22V 250A DISC 5MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete14 V18 V20 V22 V24 V250 A0.7J12000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 22V 500A DISC 7MM
0070.1421.A2
VARISTOR 22V 500A DISC 7MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete14 V18 V20 V22 V24 V500 A1.3J12800 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 22V 1KA DISC 10MM
0070.1441.A2
VARISTOR 22V 1KA DISC 10MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete14 V18 V20 V22 V24 V1 kA3.2J16000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 22V 2KA DISC 14MM
0070.1461.A2
VARISTOR 22V 2KA DISC 14MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete14 V18 V20 V22 V24 V2 kA6.3J115000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 22V 3KA DISC 20MM
0070.1481.A2
VARISTOR 22V 3KA DISC 20MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete14 V18 V20 V22 V24 V3 kA16J130000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 27V 250A DISC 5MM
0070.1711.A2
VARISTOR 27V 250A DISC 5MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete17 V22 V24 V27 V30 V250 A0.9J11600 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 27V 500A DISC 7MM
0070.1721.A2
VARISTOR 27V 500A DISC 7MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete17 V22 V24 V27 V30 V500 A1.6J12000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 27V 1KA DISC 10MM
0070.1741.A2
VARISTOR 27V 1KA DISC 10MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete17 V22 V24 V27 V30 V1 kA3.9J14000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 27V 2KA DISC 14MM
0070.1761.A2
VARISTOR 27V 2KA DISC 14MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete17 V22 V24 V27 V30 V2 kA7.8J110000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 27V 3KA DISC 20MM
0070.1781.A2
VARISTOR 27V 3KA DISC 20MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete17 V22 V24 V27 V30 V3 kA19J122000 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 33V 250A DISC 5MM
0070.2011.A2
VARISTOR 33V 250A DISC 5MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 V26 V30 V33 V36 V250 A1.1J11675 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 33V 500A DISC 7MM
0070.2021.A2
VARISTOR 33V 500A DISC 7MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 V26 V30 V33 V36 V500 A2J13614 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 33V 1KA DISC 10MM
0070.2041.A2
VARISTOR 33V 1KA DISC 10MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 V26 V30 V33 V36 V1 kA4.8J16655 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 33V 2KA DISC 14MM
0070.2061.A2
VARISTOR 33V 2KA DISC 14MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 V26 V30 V33 V36 V2 kA9.5J114447 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 33V 3KA DISC 20MM
0070.2081.A2
VARISTOR 33V 3KA DISC 20MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete20 V26 V30 V33 V36 V3 kA24J133064 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 39V 250A DISC 5MM
0070.2511.A2
VARISTOR 39V 250A DISC 5MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete25 V31 V35 V39 V43 V250 A1.2J11417 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 39V 500A DISC 7MM
0070.2521.A2
VARISTOR 39V 500A DISC 7MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete25 V31 V35 V39 V43 V500 A2.4J13058 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 39V 1KA DISC 10MM
0070.2541.A2
VARISTOR 39V 1KA DISC 10MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete25 V31 V35 V39 V43 V1 kA5.6J15632 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 39V 2KA DISC 14MM
0070.2561.A2
VARISTOR 39V 2KA DISC 14MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete25 V31 V35 V39 V43 V2 kA11J112225 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 39V 3KA DISC 20MM
0070.2581.A2
VARISTOR 39V 3KA DISC 20MM
SCHURTER Inc.
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete25 V31 V35 V39 V43 V3 kA28J127977 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
Showing
of 178

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.