Chip Resistor - Surface Mount

Results: 183
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Resistance
20 mOhms50 mOhms75 mOhms100 mOhms150 mOhms200 mOhms250 mOhms270 mOhms300 mOhms330 mOhms400 mOhms500 mOhms
Tolerance
±1%±5%
Features
Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse Withstanding
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)0.192" (4.88mm)
Stocking Options
Environmental Options
Media
Marketplace Product
183Results
Applied FiltersRemove All

Showing
of 183
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PWR263S-35-SERIES
PWR263S-35-1000J
RES SMD 100 OHM 5% 35W D2PAK
Bourns Inc.
960
In Stock
1 : ¥28.51000
Tube
Tube
Active100 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-20R0F
RES SMD 20 OHM 1% 35W D2PAK
Bourns Inc.
1,757
In Stock
1 : ¥31.04000
Tube
Tube
Active20 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-20R0FE
RES SMD 20 OHM 1% 35W D2PAK
Bourns Inc.
1,223
In Stock
1 : ¥32.66000
Cut Tape (CT)
500 : ¥17.27418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-5R00F
RES SMD 5 OHM 1% 35W D2PAK
Bourns Inc.
167
In Stock
1 : ¥33.80000
Tube
Tube
Active5 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-R270F
RES 0.27 OHM 1% 35W D2PAK
Bourns Inc.
1,577
In Stock
1 : ¥52.30000
Tube
Tube
Active270 mOhms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-15R0FE
RES SMD 15 OHM 1% 35W D2PAK
Bourns Inc.
8,033
In Stock
1 : ¥22.96000
Cut Tape (CT)
500 : ¥15.54832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-1002F
RES SMD 10K OHM 1% 35W D2PAK
Bourns Inc.
1,735
In Stock
1 : ¥28.51000
Tube
Tube
Active10 kOhms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-75R0F
RES SMD 75 OHM 1% 35W D2PAK
Bourns Inc.
1,151
In Stock
1 : ¥28.51000
Tube
Tube
Active75 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-30R0J
RES SMD 30 OHM 5% 35W D2PAK
Bourns Inc.
921
In Stock
1 : ¥28.51000
Tube
Tube
Active30 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-15R0J
RES SMD 15 OHM 5% 35W D2PAK
Bourns Inc.
819
In Stock
1 : ¥28.51000
Tube
Tube
Active15 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-56R0F
RES SMD 56 OHM 1% 35W D2PAK
Bourns Inc.
755
In Stock
1 : ¥28.51000
Tube
Tube
Active56 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-3301J
RES SMD 3.3K OHM 5% 35W D2PAK
Bourns Inc.
672
In Stock
1 : ¥28.51000
Tube
Tube
Active3.3 kOhms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-3300J
RES SMD 330 OHM 5% 35W D2PAK
Bourns Inc.
640
In Stock
1 : ¥28.51000
Tube
Tube
Active330 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-27R0F
RES SMD 27 OHM 1% 35W D2PAK
Bourns Inc.
569
In Stock
1 : ¥28.51000
Tube
Tube
Active27 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-1001F
RES SMD 1K OHM 1% 35W D2PAK
Bourns Inc.
493
In Stock
1 : ¥28.51000
Tube
Tube
Active1 kOhms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-1500J
RES SMD 150 OHM 5% 35W D2PAK
Bourns Inc.
434
In Stock
1 : ¥28.51000
Tube
Tube
Active150 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-3002J
RES SMD 30K OHM 5% 35W D2PAK
Bourns Inc.
422
In Stock
1 : ¥28.51000
Tube
Tube
Active30 kOhms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-5000J
RES SMD 500 OHM 5% 35W D2PAK
Bourns Inc.
297
In Stock
1 : ¥28.51000
Tube
Tube
Active500 Ohms±5%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-33R0F
RES SMD 33 OHM 1% 35W D2PAK
Bourns Inc.
214
In Stock
1 : ¥28.51000
Tube
Tube
Active33 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-1000F
RES SMD 100 OHM 1% 35W D2PAK
Bourns Inc.
204
In Stock
1 : ¥28.51000
Tube
Tube
Active100 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-50R0F
RES SMD 50 OHM 1% 35W D2PAK
Bourns Inc.
102
In Stock
1 : ¥28.51000
Tube
Tube
Active50 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-8R00F
RES SMD 8 OHM 1% 35W D2PAK
Bourns Inc.
826
In Stock
1 : ¥29.66000
Bulk
Bulk
Active8 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-12R0F
RES SMD 12 OHM 1% 35W D2PAK
Bourns Inc.
650
In Stock
1 : ¥29.66000
Tube
Tube
Active12 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-15R0F
RES SMD 15 OHM 1% 35W D2PAK
Bourns Inc.
530
In Stock
1 : ¥30.35000
Tube
Tube
Active15 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
PWR263S-35-SERIES
PWR263S-35-4R00F
RES SMD 4 OHM 1% 35W D2PAK
Bourns Inc.
4,780
In Stock
1 : ¥32.19000
Tube
Tube
Active4 Ohms±1%35WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-263-3, D2PAK (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.398" L x 0.409" W (10.10mm x 10.40mm)0.177" (4.50mm)2-
Showing
of 183

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.