42L048D1U | ||
---|---|---|
DigiKey Part Number | 403-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 42L048D1U | |
Description | STEPPER MOTOR PM UNIPOLAR 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 960 mA 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 960 mA | |
Steps per Revolution | 48 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 15.1 / 106 | |
Size / Dimension | Round - 1.650" Dia (42.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.450" (11.43mm) | |
Mounting Hole Spacing | 1.950" (49.48mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 5.2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 19.5gcm² | |
Approval Agency | - | |
Weight | 0.257 lb (116.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.80000 | ¥390.80 |
5 | ¥384.08400 | ¥1,920.42 |
10 | ¥377.34300 | ¥3,773.43 |
25 | ¥370.60520 | ¥9,265.13 |
50 | ¥363.86760 | ¥18,193.38 |
100 | ¥358.47630 | ¥35,847.63 |
250 | ¥350.39064 | ¥87,597.66 |