Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥312.76000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 100 mA | 20 | 18° | ±12% | 1.1 / 7.77 | Round - 0.807" Dia (20.50mm) | 0.059" (1.50mm) | 0.335" (8.50mm) | 0.984" (25.00mm) | Wire Leads | -20°C ~ 70°C | 115.2 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥299.26000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 20 | 18° | ±12% | 1.55 / 10.95 | Round - 0.807" Dia (20.50mm) | 0.059" (1.50mm) | 0.335" (8.50mm) | 0.984" (25.00mm) | Wire Leads | -20°C ~ 70°C | 20 Ohms | Round Shaft | |||
0 In Stock | Active | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 250 mA | 24 | 15° | ±15% | 1.1 / 7.77 | Round - 0.807" Dia (20.50mm) | 0.059" (1.50mm) | 0.335" (8.50mm) | 0.984" (25.00mm) | Wire Leads | -20°C ~ 70°C | 20 Ohms | Round Shaft |