Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 15 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 18 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 27 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 56 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 68 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 82 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.354" (9.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 120 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±5% | 3000V (3kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | 0.295" (7.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 27 pF | ±5% | 6000V (6kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 pF | ±5% | 6000V (6kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.354" Dia (9.00mm) | 0.512" (13.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±5% | 6000V (6kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.512" Dia (13.00mm) | 0.669" (17.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 39 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 56 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 82 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.236" Dia (6.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±5% | 1000V (1kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.433" Dia (11.00mm) | 0.591" (15.00mm) | - | 0.197" (5.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 pF | ±5% | 2000V (2kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.433" (11.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 27 pF | ±5% | 2000V (2kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.433" (11.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 pF | ±5% | 2000V (2kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.433" (11.00mm) | - | 0.295" (7.50mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 39 pF | ±5% | 2000V (2kV) | SL/GP | -25°C ~ 105°C | High Voltage | - | General Purpose | - | Through Hole | Radial, Disc | 0.276" Dia (7.00mm) | 0.433" (11.00mm) | - | 0.295" (7.50mm) | Formed Leads |