Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,304 In Stock | 1 : ¥12.11000 Cut Tape (CT) 1,500 : ¥4.77127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥10.89000 Cut Tape (CT) 1,500 : ¥4.28843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥12.52000 Cut Tape (CT) 1,500 : ¥4.94491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 330 mF | -20%, +80% | 3.3 V | 200Ohm | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥11.63000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | - | - | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥12.84000 Bulk | Bulk | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 70 mF | -20%, +80% | 3.3 V | 100Ohm | 500 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.189" Dia (4.80mm) | 0.085" (2.16mm) | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 70 mF | -20%, +80% | 3.3 V | 100Ohm | 500 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.189" Dia (4.80mm) | 0.067" (1.71mm) | -10°C ~ 70°C |