Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥43.71000 Tray | Tray | Active | Panel Mount | Thermal | 20A | 125 V | 50 V | Rocker | 1 | - | - | |||
800 In Stock | 1 : ¥56.53000 Tray | Tray | Active | Panel Mount | Thermal | 8A | 125 V | 50 V | Rocker | 1 | Red | - | |||
1,016 In Stock | 1 : ¥66.79000 Tray | Tray | Active | Panel Mount | Thermal | 12A | 125 V | 50 V | Rocker | 1 | Red | - | |||
807 In Stock | 1 : ¥37.74000 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Rocker | 1 | - | - | |||
950 In Stock | 1 : ¥60.39000 Tray | Tray | Active | Panel Mount | Thermal | 6A | 125 V | 50 V | Rocker | 1 | Red | - | |||
5,989 In Stock | 1 : ¥52.49000 Tray | Tray | Active | Panel Mount | Thermal | 10A | 125 V | 50 V | Rocker | 1 | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.77623 Tray | Tray | Active | Panel Mount | Thermal | 8A | 250 V | 50 V | Rocker | 1 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥52.49000 Tray | Tray | Active | Panel Mount | Thermal | 5A | 125 V | 50 V | Rocker | 1 | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.86636 Tray | Tray | Active | Panel Mount | Thermal | 15A | 125 V | 50 V | Rocker | 1 | - | - |