Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 29 Factory | 1 : ¥2,494.90000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
37 In Stock 221 Factory | 1 : ¥2,558.11000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
81 In Stock 62 Factory | 1 : ¥2,654.58000 Box | Box | Last Time Buy | Temperature Controller (Type J, K, L) | 0°C ~ 999°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
7 In Stock | 1 : ¥2,558.11000 Bulk | Bulk | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
8 In Stock | 1 : ¥2,088.85000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
2 In Stock | 1 : ¥2,169.15000 Bulk | Bulk | Last Time Buy | Temperature Controller (Type J, K, L) | 0°C ~ 999°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
4 In Stock | 1 : ¥2,570.82000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (3) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
4 In Stock 33 Factory | 1 : ¥2,602.98000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
2 In Stock 2 Factory | 1 : ¥2,611.06000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD) | -50°C ~ 400°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
2 In Stock 5 Factory | 1 : ¥2,691.36000 Bulk | Bulk | Last Time Buy | Temperature Controller (Type J, K, L) | 0°C ~ 999°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock Check Lead Time | 1 : ¥2,596.33000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
1 In Stock | 1 : ¥2,634.46000 Bulk | Bulk | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (3) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
1 In Stock | 1 : ¥1,928.16000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
1 In Stock | 1 : ¥2,367.46000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
1 In Stock 16 Factory | 1 : ¥2,448.60000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,522.68000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,562.83000 Bulk | Bulk | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,602.98000 Bulk | Bulk | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
1 In Stock | 1 : ¥2,611.06000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,691.36000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD) | -50°C ~ 400°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,691.36000 Bulk | Bulk | Active | Temperature Controller (Thermistor, NTC) | -50°C ~ 300°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,731.51000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,731.51000 Bulk | Bulk | Active | Temperature Controller (Thermistor, NTC) | -50°C ~ 300°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock | 1 : ¥2,731.51000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
0 In Stock 7 Factory | 1 : ¥2,731.51000 Bulk | Bulk | Last Time Buy | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection |