R58BPCRGB1Q | ||
---|---|---|
DigiKey Part Number | 2170-R58BPCRGB1Q-ND | |
Manufacturer | ||
Manufacturer Product Number | R58BPCRGB1Q | |
Description | R58B EXPERT REGISTER MARK SENSOR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10 V ~ 30 V | |
Current - Supply (Max) | 75mA @ 10V | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R58BPCRGB1Q |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,257.51000 | ¥3,257.51 |
Attribute | Description |
---|---|
Other Names | 15648 2170-R58BPCRGB1Q |
Standard Package | 1 |