DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,019 In Stock | 1 : ¥21.95000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
428 In Stock | 1 : ¥21.95000 Tube | Tube | Active | BCD | 4 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
302 In Stock | 1 : ¥21.95000 Tube | Tube | Active | BCD | 4 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
447 In Stock | 1 : ¥22.28000 Tube | Tube | Active | BCD | 4 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
490 In Stock | 1 : ¥21.95000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
357 In Stock | 1 : ¥21.95000 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
300 In Stock | 1 : ¥21.95000 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.114" (2.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
468 In Stock | 1 : ¥22.28000 Tube | Tube | Active | BCD | 4 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
436 In Stock | 1 : ¥22.28000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
421 In Stock | 1 : ¥22.28000 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
207 In Stock | 1 : ¥22.28000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥22.28000 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.232" (5.90mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C |