RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,702 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 | |||
4,073 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥6.76187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
8,160 In Stock 15,000 Factory | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
1,952 In Stock 6,000 Factory | 1 : ¥13.56000 Cut Tape (CT) 3,000 : ¥6.20762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | |||
0 In Stock 27,000 Factory Check Lead Time | 3,000 : ¥5.54252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 |