PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,430 In Stock | 1 : ¥5.28000 Cut Tape (CT) 2,000 : ¥2.65423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥2.60772 Bulk | Bulk | Active | Polymeric | 30V | 6 A | 12 A | 100 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.346" (34.20mm) | - | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 250 : ¥4.40604 Bulk | Bulk | Active | Polymeric | 30V | 7 A | 14 A | 100 A | 17.5 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.752" L x 0.118" W (19.10mm x 3.00mm) | 1.051" (26.70mm) | - | 0.394" (10.00mm) | |||
5,938 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥2.13286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.197" (5.00mm) | |||
3,000 In Stock | 1 : ¥5.20000 Cut Tape (CT) 3,000 : ¥2.13286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
1,987 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.14113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.980" (24.90mm) | - | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.64239 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.22300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.807" (20.50mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.39876 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 6 A | 12 A | 100 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.169" (29.70mm) | - | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.52336 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 7 A | 14 A | 100 A | 17.5 s | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.752" L x 0.118" W (19.10mm x 3.00mm) | 1.051" (26.70mm) | - | 0.394" (10.00mm) | |||
600 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
30 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Polymeric | 30V | 6 A | 12 A | 100 A | 16 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.169" (29.70mm) | - | 0.394" (10.00mm) | |||
842 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 50 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.197" (5.00mm) | |||
207 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Polymeric | 30V | 1.85 A | 3.7 A | 40 A | 8.7 s | 30 mOhms | 90 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" L x 0.118" W (10.20mm x 3.00mm) | 0.618" (15.70mm) | - | 0.197" (5.00mm) | |||
230 In Stock | 1 : ¥4.06000 Bulk | Bulk | Active | Polymeric | 30V | 4 A | 8 A | 40 A | 12.7 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.791" (20.10mm) | - | 0.197" (5.00mm) | |||
505 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.980" (24.90mm) | - | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥2.06564 Bulk | Bulk | Active | Polymeric | 30V | 3 A | 6 A | 40 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.681" (17.30mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.74831 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 8 A | 16 A | 100 A | 18.8 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.850" L x 0.118" W (21.60mm x 3.00mm) | 1.150" (29.20mm) | - | 0.394" (10.00mm) | |||
31 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.197" (5.00mm) | |||
12 In Stock | 1 : ¥6.99000 Bulk | Bulk | Active | Polymeric | 30V | 8 A | 16 A | 100 A | 18.8 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.850" L x 0.118" W (21.60mm x 3.00mm) | 1.150" (29.20mm) | - | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.29842 Bulk | Bulk | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.29842 Bulk | Bulk | Active | Polymeric | 30V | 900 mA | 1.8 A | 40 A | 5.9 s | 70 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.480" (12.20mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.32622 Bulk | Bulk | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 6.6 s | 50 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥1.32622 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥1.61882 Bulk | Bulk | Active | Polymeric | 30V | 1.6 A | 3.2 A | 40 A | 8 s | 30 mOhms | 110 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.598" (15.20mm) | - | 0.197" (5.00mm) |