PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,727 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 100 A | 1 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
1,589 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
9,337 In Stock | 1 : ¥1.14000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
40,910 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 200 mA | 420 mA | 100 A | 100 ms | 650 mOhms | 2.6 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
37,817 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 500 mA | 100 A | 80 ms | 550 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
22,627 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 120 mA | 290 mA | 100 A | 200 ms | 1.4 Ohms | 6 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
4,254 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
10,709 In Stock | 1 : ¥1.54000 Cut Tape (CT) 5,000 : ¥0.65821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 100 A | 100 ms | 90 mOhms | 290 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
11,785 In Stock | 1 : ¥1.74000 Cut Tape (CT) 5,000 : ¥0.74547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.88mm) | - | |||
9,388 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,500 : ¥0.81308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.042" (1.06mm) | - | |||
12,126 In Stock | 1 : ¥2.28000 Cut Tape (CT) 2,500 : ¥1.09200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.045" (1.15mm) | - | |||
1,342 In Stock | 1 : ¥2.60000 Cut Tape (CT) 2,500 : ¥1.40932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 3.5 A | 100 A | 1.5 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.045" (1.15mm) | - | |||
383 In Stock | 1 : ¥1.22000 Cut Tape (CT) 5,000 : ¥0.51189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 160 mA | 370 mA | 100 A | 300 ms | 1.1 Ohms | 4.5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
725 In Stock | 1 : ¥1.71000 Cut Tape (CT) 5,000 : ¥0.74586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 100 A | 100 ms | 70 mOhms | 200 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.88mm) | - |