LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,990 In Stock | 1 : ¥4.38000 Cut Tape (CT) 4,000 : ¥1.00211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 37lm (Typ) | 65mA | 2.7V | 211 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.031" (0.80mm) | |||
75,900 In Stock | 1 : ¥4.38000 Cut Tape (CT) 4,000 : ¥1.00211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 36lm (Typ) | 65mA | 2.7V | 205 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.031" (0.80mm) | |||
75,750 In Stock | 1 : ¥4.38000 Cut Tape (CT) 4,000 : ¥1.00211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 38lm (Typ) | 65mA | 2.7V | 217 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.031" (0.80mm) | |||
67,964 In Stock | 1 : ¥4.38000 Cut Tape (CT) 4,000 : ¥1.00211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 38lm (Typ) | 65mA | 2.7V | 217 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.031" (0.80mm) | |||
60,000 In Stock | 1 : ¥4.38000 Cut Tape (CT) 4,000 : ¥1.00211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 38lm (Typ) | 65mA | 2.7V | 217 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.031" (0.80mm) |