Knobs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Shaft Size | Diameter | Height | Indicator | Material | Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,222 In Stock | 1 : ¥25.51000 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.712" (18.10mm) | 0.579" (14.70mm) | Line on Side | Plastic | Black | 6-32 Set Screw | |||
0 In Stock Check Lead Time | 2,000 : ¥13.81088 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.504" (12.80mm) | 0.480" (12.20mm) | Line on Side | Plastic | Black | 6-32 Set Screw | |||
0 In Stock Check Lead Time | 2,000 : ¥13.81088 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.125" (3.18mm) | 0.504" (12.80mm) | 0.480" (12.20mm) | Line on Side | Plastic | Black | 6-32 Set Screw | |||
0 In Stock Check Lead Time | 2,000 : ¥15.53724 Bag | Bag | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.906" (23.01mm) | 0.642" (16.31mm) | Line on Side | Plastic | Black | 6-32 Set Screw |