Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,009 In Stock | 1 : ¥91.62000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
119 In Stock 120 Factory | 1 : ¥91.62000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
240 In Stock 120 Factory | 1 : ¥91.95000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock 120 Factory | 1 : ¥93.41000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock 120 Factory | 1 : ¥93.90000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
116 In Stock 120 Factory | 1 : ¥93.90000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock 120 Factory | 1 : ¥95.20000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
111 In Stock 120 Factory | 1 : ¥99.51000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
119 In Stock | 1 : ¥101.38000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Wire Leads | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
111 In Stock 120 Factory | 1 : ¥101.54000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥103.17000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Wire Leads | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
115 In Stock 360 Factory | 1 : ¥103.33000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Flange | Wire Leads | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
109 In Stock | 1 : ¥103.49000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥105.12000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Snap-In | Wire Leads | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock 360 Factory | 1 : ¥105.28000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Flange | Wire Leads | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
116 In Stock 120 Factory | 1 : ¥105.53000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥107.15000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Snap-In | Wire Leads | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock 120 Factory | 1 : ¥107.48000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Wire Leads | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥109.27000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Snap-In | Wire Leads | - | - | Rectangular - 28.40mm x 23.20mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
119 In Stock | 1 : ¥114.55000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Wire Leads | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
116 In Stock | 1 : ¥116.66000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | No | Panel Mount, Flange | Wire Leads | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥119.02000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Flange | Wire Leads | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
120 In Stock | 1 : ¥121.38000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Wire Leads | Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
59 In Stock 60 Factory | 1 : ¥98.61000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
58 In Stock 60 Factory | 1 : ¥100.40000 Box | Box | Active | IEC 320-C18 | Receptacle, Male Blades | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL |