Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
36 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
36 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
50 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 12V | - | - | - | - | - | 33.4A | 401W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
8 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 16.8V | 33.6V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial), Railway | 90.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
6 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 67.2V | 154V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
10 In Stock | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 67.2V | 154V | 12V | - | - | - | - | - | 33.4A | 401W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
0 In Stock Check Lead Time | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 67.2V | 154V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC | |||
0 In Stock Check Lead Time | 1 : ¥1,714.58000 Box | Box | Active | DC | 1 | 33.6V | 67.2V | 12V | - | - | - | - | - | 33.4A | 401W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | CB, CE, cURus, EAC |