PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,777 In Stock | 1 : ¥10.08000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
789 In Stock | 1 : ¥13.33000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
4 In Stock | 1 : ¥17.56000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.38637 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.17090 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.17090 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.75239 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.62196 Bulk | Bulk | Active | No Tail | Press-Fit | 0.240" (6.10mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.240" (6.10mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |