PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,079 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,000 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.37493 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.78mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.84896 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.63962 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |