Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,381.09000 Bulk | Bulk | Active | 2TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm | |||
14 In Stock | 1 : ¥1,084.29000 Bulk | Bulk | Active | 1TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm | |||
16 In Stock | 1 : ¥1,773.98000 Bulk | Bulk | Active | 4TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm |