Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,600 In Stock | 1 : ¥22.60000 Cut Tape (CT) 250 : ¥15.79740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Time Event Recorder | Alarm, Leap Year | - | HH:MM:SS (24 hr) | YY-MM-DD | I2C, 2-Wire Serial | 1.6V ~ 5.5V | 1.1V ~ 5.5V | - | -40°C ~ 85°C | Surface Mount | 10-SMD Module | Module | |||
4,974 In Stock | 1 : ¥12.44000 Cut Tape (CT) 1,000 : ¥5.66539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Time Event Recorder | Alarm | - | - | - | I2C | 1.25V ~ 5.5V | - | 0.5µA @ 3V | -40°C ~ 85°C | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
0 In Stock Check Lead Time | 1 : ¥12.44000 Cut Tape (CT) 2,000 : ¥5.28770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Watchdog Timer | - | HH:MM:SS | YY-MM-DD | I2C | 1.25V ~ 5.5V | 1.1V ~ 5.5V | 4µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
0 In Stock Check Lead Time | 100 : ¥16.65150 Bulk | Bulk | Active | Not Verified | Time Event Recorder | Alarm | - | - | - | I2C | 1.25V ~ 5.5V | - | 0.5µA @ 3V | -40°C ~ 85°C | Surface Mount | 10-SMD, No Lead | 10-SMD |