Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.516" (13.11mm) | 0.647" (16.43mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Gold | 10.0µin (0.25µm) | Non-Insulated | |||
433 In Stock | 1 : ¥9.67000 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.662" (16.81mm) | 0.793" (20.14mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Gold | 10.0µin (0.25µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.97419 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.516" (13.11mm) | 0.647" (16.43mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥3.97419 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.516" (13.11mm) | 0.647" (16.43mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥4.20280 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.662" (16.81mm) | 0.793" (20.14mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥4.20280 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.662" (16.81mm) | 0.793" (20.14mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥5.96064 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.516" (13.11mm) | 0.647" (16.43mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Gold | 20.0µin (0.51µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥6.49664 Bulk | Bulk | Active | Double End, Pin | Single | 0.131" (3.33mm) | 0.662" (16.81mm) | 0.793" (20.14mm) | Through Hole | Press-Fit, Barbed, Wire Wrap | 0.072" (1.83mm) | 0.058" (1.47mm) | - | - | 0.057" (1.45mm) | - | Brass Alloy | Gold | 20.0µin (0.51µm) | Non-Insulated |