Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,820 In Stock | 1 : ¥3.33000 Cut Tape (CT) 4,000 : ¥0.61295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.7 V | 10.8 V | 12 V | 13.2 V | 20 A | - | 1 | 250 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,796 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.80941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 37.8 V | 42 V | 46.2 V | 15 A | - | 1 | 55 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
40,369 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | 7.2 V | 8 V | 8.8 V | 1 A | - | 1 | 22 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
5,744 In Stock | 1 : ¥3.98000 Cut Tape (CT) 10,000 : ¥0.59353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | - | 65 V | - | 2 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
14,426 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.24284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.7 V | 10.8 V | 12 V | 13.2 V | 10 A | - | 1 | 150 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
12,445 In Stock | 1 : ¥1.79000 Cut Tape (CT) 10,000 : ¥0.24786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | - | 18 V | - | - | - | 1 | 150 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | |||
14,394 In Stock | 1 : ¥3.01000 Cut Tape (CT) 10,000 : ¥0.44749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | - | 27 V | - | 1 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
5,005 In Stock | 1 : ¥3.01000 Cut Tape (CT) 4,000 : ¥0.85941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 29.7 V | 33 V | 36.3 V | 20 A | - | 1 | 85 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,259 In Stock | 1 : ¥3.01000 Cut Tape (CT) 10,000 : ¥0.39147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | 10.8 V | 12 V | 13.2 V | 10 A | - | 1 | 150 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | |||
1,442 In Stock | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.88426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 58.5 V | 65 V | 71.5 V | 2 A | - | 1 | 22 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,557 In Stock | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.93400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16.2 V | 18 V | 19.8 V | 20 A | - | 1 | 180 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,710 In Stock | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.72951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 24.3 V | 27 V | 29.7 V | 2 A | - | 1 | 15 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,701 In Stock | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.71445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | 10.8 V | 12 V | 13.2 V | 20 A | - | 1 | 250 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
10,229 In Stock | 1 : ¥3.33000 Cut Tape (CT) 4,000 : ¥0.95818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 29.7 V | 33 V | 36.3 V | 10 A | - | 1 | 85 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,535 In Stock | 1 : ¥3.50000 Cut Tape (CT) 4,000 : ¥0.77173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 58.5 V | 65 V | 71.5 V | 5 A | - | 1 | 22 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
8,066 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.80941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 37.8 V | 42 V | 46.2 V | 8 A | - | 1 | 55 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
27,004 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.7 V | 6.12 V | 6.8 V | 7.48 V | 20 A | - | 1 | 420 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
9,800 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.7 V | 6.12 V | 6.8 V | 7.48 V | 3 A | - | 1 | 100 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
9,117 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | 24.3 V | 27 V | 29.7 V | 1 A | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
5,627 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.71646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | 24.3 V | 27 V | 29.7 V | 4 A | - | 1 | 33 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
33,499 In Stock | 1 : ¥3.98000 Cut Tape (CT) 10,000 : ¥0.59353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | - | 33 V | - | 10 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
18,286 In Stock | 1 : ¥3.98000 Cut Tape (CT) 10,000 : ¥0.59353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | - | 27 V | - | 4 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
9,420 In Stock | 1 : ¥3.98000 Cut Tape (CT) 10,000 : ¥0.59353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | - | 42 V | - | 10 A | - | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) | |||
6,120 In Stock | 1 : ¥1.63000 Cut Tape (CT) 10,000 : ¥0.21353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | - | 22 V | - | - | - | 1 | 150 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | |||
7,131 In Stock | 1 : ¥3.09000 Cut Tape (CT) 4,000 : ¥0.88426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16.2 V | 18 V | 19.8 V | 20 A | - | 1 | 180 pF @ 1 MHz | -55°C ~ 150°C (TJ) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) |