Application Specific Microcontrollers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of I/O
1620
Voltage - Supply
6.7V ~ 45V8V ~ 45V
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-VQFN Exposed Pad (7x7)
STSPIN32F0
IC BLDC CTLR STM32 48VFQFPN
STMicroelectronics
2,663
In Stock
1 : ¥32.84000
Tray
Tray
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART168V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
48-VFQFPN
STSPIN32F0B
ADVANCED SINGLE SHUNT BLDC CONTR
STMicroelectronics
1,480
In Stock
1 : ¥32.84000
Tray
Tray
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART206.7V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
48-VFQFPN
STSPIN32F0ATR
IC BLDC CTLR STM32 48VFQFPN
STMicroelectronics
2,477
In Stock
1 : ¥35.93000
Cut Tape (CT)
2,500 : ¥18.01934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART166.7V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
1,018
In Stock
1 : ¥39.19000
Tray
Tray
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART166.7V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
STSPIN32F0BTR
STSPIN32F0BTR
ADVANCED SINGLE SHUNT BLDC CONTR
STMicroelectronics
2,468
In Stock
1 : ¥32.84000
Cut Tape (CT)
2,500 : ¥16.49044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART206.7V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
0
In Stock
Check Lead Time
1 : ¥32.84000
Cut Tape (CT)
2,500 : ¥16.49044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBLDC ControllerARM® Cortex®-M0FLASH (32kB)STM32F031x6x74K x 8I2C, SPI, UART/USART168V ~ 45V-40°C ~ 125°C (TJ)Surface Mount48-VFQFN Exposed Pad48-VFQFPN (7x7)
Showing
of 6

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.