Keylock Switches

Results: 5
Number of Positions
23
Switch Function
Mom-Off-OnOn-MomOn-Off-OnOn-On
Key Removable Positions
AllCenter
Angle of Throw
40°40°, 90°90°
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
1.10.051.204-0001
1.10.051.204/0001
SWITCH KEYLK 2POS SPDT 100MA 32V
RAFI USA
8
In Stock
1 : ¥1,057.12000
Bulk
Bulk
ActiveSPDT2On-OnNot Specified100mA (DC)32 VFlat KeyCenter90°Gold (Au)-Panel MountConnectorCircular - 22.30mm DiaIP65-40°C ~ 85°C
1.10.051
1.10.051.005/0001
SWITCH KEYLK 3POS SPDT 100MA 32V
RAFI USA
14
In Stock
1 : ¥1,057.12000
Bulk
Bulk
ActiveSPDT3On-Off-OnNot Specified100mA (DC)32 VFlat KeyCenter90°Gold (Au)-Panel MountConnectorCircular - 22.30mm DiaIP65-40°C ~ 85°C
SWITCH KEYLK 3POS SPDT 100MA 32V
1.10.051.006/0001
SWITCH KEYLK 3POS SPDT 100MA 32V
RAFI USA
0
In Stock
Check Lead Time
2 : ¥1,057.12500
Bulk
Bulk
ActiveSPDT3Mom-Off-OnNot Specified100mA (DC)32 VFlat KeyCenter40°, 90°Gold (Au)-Panel MountConnectorCircular - 22.30mm DiaIP65-40°C ~ 85°C
1.10.051.201-0001
1.10.051.201/0001
SWITCH KEYLK 2POS SPDT 100MA 32V
RAFI USA
0
In Stock
Check Lead Time
2 : ¥1,057.12500
Bulk
Bulk
ActiveSPDT2On-MomNot Specified100mA (DC)32 VFlat KeyCenter40°Gold (Au)-Panel MountConnectorCircular - 22.30mm DiaIP65-40°C ~ 85°C
SWITCH KEYLK 2POS SPDT 100MA 32V
1.10.051.604/0001
SWITCH KEYLK 2POS SPDT 100MA 32V
RAFI USA
0
In Stock
Check Lead Time
2 : ¥1,057.12500
Bulk
Bulk
ActiveSPDT2On-OnNot Specified100mA (DC)32 VFlat KeyAll90°Gold (Au)-Panel MountConnectorCircular - 22.30mm DiaIP65-40°C ~ 85°C
Showing
of 5

Keylock Switches


Keylock Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family use a key as an actuator. This actuator will turn along the center axis point but have a predetermined number of stopping positions (2 to 12). The key may or may not be removable at any number of these positions. The voltage rating is 12V to 500V and the current rating is 100mA to 20A.