Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,710 In Stock | 1 : ¥1.06000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.14000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±5ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥0.89000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥0.98000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.53646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.240" (6.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥1.41636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 35 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) |